GCC65DCKT

Heilind Number:SULGCC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCKT

Detailed Description

Introducing the GCC65DCKT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged build with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With 130 positions arranged in two rows at a pitch of 2.54mm, it offers versatile connectivity options. The threaded mounting and thru-hole termination method provide secure and stable installation, while the straight orientation and loop bellow contact type enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications where durability and performance are paramount. Trust the GCC65DCKT for your critical connectivity needs.