GCC65DCMD-S288

Heilind Number:SULGCC65DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCMD-S288

Detailed Description

The GCC65DCMD-S288 is a high-performance 2-row female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a 0.1-inch contact spacing, this connector offers precise and reliable connectivity. Its PA9T and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. Operating at voltage levels of up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. The hairpin contact type and straddle orientation make it easy to install on PCBs. With 130 positions and a tail length of 13.84mm, it provides ample connectivity options. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating offers corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, telecommunications, or industrial electronics, the GCC65DCMD-S288 ensures optimal performance and reliability.