GCC65DCMD

Heilind Number:SULGCC65DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMD

Detailed Description

Introducing the GCC65DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The hairpin contact type and wire wrap termination method make installation easy and efficient. Operating at voltage levels of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its 130 positions and 14.22mm tail length provide ample connectivity options. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Whether used in aerospace, defense, or industrial systems, the GCC65DCMD guarantees outstanding reliability.