GCC65DCMH-S288

Heilind Number:SULGCC65DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMH-S288

Detailed Description

The GCC65DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 130 contacts, this female connector ensures secure and reliable connections. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. The connector's clearance hole mount type and card extender termination method make it easy to install. With a temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's hairpin contact type and straddle orientation further enhance its stability. The matte tin termination plating ensures compatibility with various PCB materials. Compact in size, with a height of .61in (15.49mm) and width of .37in (9.4mm), it is ideal for space-constrained applications. Whether for aerospace, military, or industrial use, the GCC65DCMH-S288 meets the highest standards of performance and reliability.