GCC65DCMH

Heilind Number:SULGCC65DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMH

Detailed Description

Introducing the GCC65DCMH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of power-intensive setups. The female connector, with two rows and 130 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated hairpin contacts guarantee low contact resistance and superior signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added durability, it ensures long-term performance. Trust the GCC65DCMH for seamless and efficient board-to-board connections in your electronic designs.