GCC65DCMI-S288

Heilind Number:SULGCC65DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMI-S288

Detailed Description

Introducing the GCC65DCMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With two rows and a pitch of 2.54mm, it offers 130 hairpin contact positions, making it ideal for complex circuitry. The threaded mount and card extender termination method guarantee secure attachment, while its -65 to 125°C operating temperature range ensures durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, meeting the highest standards for performance and quality in aerospace, defense, and industrial applications. Trust the GCC65DCMI-S288 for seamless connectivity in your critical electronic systems.