GCC65DCMI

{"part_number":"AERD38999\/26WC8SB L\/C","initiative":"ROHS","compliance":"U","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:SULGCC65DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DCMI

Detailed Description

The GCC65DCMI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the wire wrap termination method facilitates easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. The hairpin contact type and straight orientation provide efficient signal transmission across 130 positions. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial uses. Measuring at .61 inches in height, 9.4mm in width, and featuring a tail length of .56 inches, the GCC65DCMI is compact yet robust. Perfect for applications where reliability is paramount, this connector is a dependable choice for your connectivity needs.