GCC65DCMN-S288

Heilind Number:SULGCC65DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMN-S288

Detailed Description

The GCC65DCMN-S288 Board to Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent electrical requirements. The female connector with two rows and 130 positions offers ample connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Its hairpin contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures long-term durability. Trust the GCC65DCMNS288 for reliable and efficient board-to-board connections in your electronic designs.