GCC65DCMN

Heilind Number:SULGCC65DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCMN

Detailed Description

Introducing the GCC65DCMN, a high-performance board-to-board connector designed for precision connectivity in electronic systems. This female connector, featuring two rows of contacts, offers seamless wire wrap termination, ensuring secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated Hairpin contacts ensure optimal conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising on performance. With 130 positions and a tail length of 14.22mm, it provides ample connectivity options. Trust the GCC65DCMN for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.