GCC65DCMS-S288

Heilind Number:SULGCC65DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMS-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, with SKU GCC65DCMS-S288, is designed for high-performance applications. Featuring a female gender and two rows for efficient connectivity, it offers a secure mount type via side hole installation. The termination method of Card Extender ensures reliable contact. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation accommodate precise connections. With 130 positions and a tail length of 13.84mm (.545 in), it enables extensive board-to-board linking. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is highly durable. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. The termination plating of Matte Tin ensures long-term performance. Categorized under hi_rel: No, this connector is ideal for various industrial applications requiring secure PCB connections.