GCC65DCMT-S288

Heilind Number:SULGCC65DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCMT-S288

Detailed Description

The GCC65DCMT-S288 is a high-performance female connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission. Its threaded mount type and card extender termination method make installation easy and secure. With two rows and 130 positions, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. The hairpin contact type and straddle orientation further enhance its reliability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's tail length of 13.84mm allows for efficient board-to-board connections. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Classified under hi-rel connectors, this product is ideal for aerospace, military, and industrial applications. Trust the GCC65DCMT-S288 for superior performance in your connectivity needs.