GCC65DCSH-S288

Heilind Number:SULGCC65DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSH-S288

Detailed Description

Introducing the GCC65DCSH-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (0.1in) and a double-row layout featuring 130 positions, this connector offers reliable connectivity in demanding environments. The female gender and hairpin contact type ensure secure mating, while the clearance hole mount type and card extender termination method simplify installation. Constructed with PA9T and durable phosphor bronze, and featuring gold contact plating and matte tin termination plating, this connector guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, with a high voltage rating of 700VAC, it meets the most stringent performance requirements. The GCC65DCSH-S288 is a trusted choice for aerospace, defense, and industrial applications where reliability is paramount.