GCC65DCSH

Heilind Number:SULGCC65DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSH

Detailed Description

The GCC65DCSH is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm and a total of 130 positions, this connector ensures secure and reliable connections in electronic devices. Its straight orientation and clearance hole mount type allow for easy installation on PCBs, while the termination method of Thru Hole with Matte Tin plating guarantees long-lasting durability even in harsh environments. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, this connector is suitable for various industrial and commercial applications where high reliability is essential. With a compact size of 9.4mm width and 15.49mm height, the GCC65DCSH offers space-saving solutions without compromising performance.