GCC65DCSI-S288

Heilind Number:SULGCC65DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSI-S288

Detailed Description

The GCC65DCSI-S288 is a robust and high-performance board-to-board PCB connector specifically designed for demanding applications. With a pitch of 2.54mm, it features two rows of female connectors, each capable of carrying up to 3A of current at a voltage of 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Its hairpin contact type and straddle orientation make it ideal for secure and stable connections. With 130 positions and a termination method of card extender, this connector offers versatility in various electronic setups. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Terminated with matte tin plating, it guarantees reliable performance over time. Whether in aerospace, defense, or industrial settings, the GCC65DCSI-S288 is a dependable solution for your connectivity needs.