GCC65DCSI

Heilind Number:SULGCC65DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DCSI

Detailed Description

Introducing the GCC65DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 130 gold-plated hairpin contacts made of PA9T & phosphor bronze, it offers exceptional conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GCC65DCSI for your connectivity needs in aerospace, defense, and industrial applications.