GCC65DCSN-S288

Heilind Number:SULGCC65DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSN-S288

Detailed Description

The GCC65DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, this connector is suitable for power and data-intensive systems. Its dual-row design with 130 positions and a pitch of 2.54mm allows for efficient and secure connections. The Hairpin contact type and Card Extender termination method provide a sturdy and durable interface. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. RoHS compliant with Matte Tin plating, this connector is ideal for industries requiring high reliability and durability.