GCC65DCSN

Heilind Number:SULGCC65DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSN

Detailed Description

Introducing the GCC65DCSN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets the demands of various applications. The two-row design with 130 positions and a pitch of 2.54mm offers extensive connectivity options. Gold-plated hairpin contacts guarantee low contact resistance and durability. With a straight orientation and no mounting required, installation is hassle-free. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for diverse environments. Compact yet sturdy, it boasts dimensions of 15.49mm in height and 9.4mm in width. Perfect for use in industrial settings, telecommunications, and more, the GCC65DCSN sets a new standard in connectivity.