GCC65DCSS-S288

Heilind Number:SULGCC65DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSS-S288

Detailed Description

Introducing the GCC65DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 130 positions spread across 2 rows, it offers versatile and efficient PCB mating. The hairpin contact type and side hole mount with card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 700VAC, it meets stringent reliability standards. The compact design, with a connector height of just 15.49mm and width of 9.4mm, saves valuable board space. Trust the GCC65DCSS-S288 for secure and high-speed data transmission in aerospace, military, and industrial applications.