GCC65DCSS

Heilind Number:SULGCC65DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCSS

Detailed Description

Introducing the GCC65DCSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction, with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced durability and signal integrity. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The connector offers two rows of Hairpin contacts, totaling 130 positions, spaced at a pitch of 2.54mm. Its straight orientation and side hole mount type make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With Matte Tin termination plating, it guarantees secure and lasting connections. Ideal for aerospace, defense, and industrial applications, the GCC65DCSS is a trustworthy choice for your connectivity needs.