GCC65DCTD

Heilind Number:SULGCC65DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCTD

Detailed Description

The GCC65DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power delivery capabilities. The two-row, 130-position layout with hairpin contacts and a pitch of 2.54mm allows for efficient and secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its clearance hole mount type and thru-hole termination method make installation easy and convenient. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space while delivering high performance. The Matte Tin termination plating ensures long-term durability and reliability. Whether used in aerospace, defense, or telecommunications applications, the GCC65DCTD guarantees exceptional connectivity and performance.