GCC65DCTH

Heilind Number:SULGCC65DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTH

Detailed Description

Introducing the GCC65DCTH, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. This female connector features two rows with a pitch of 2.54mm, accommodating 130 positions for versatile connectivity. With a voltage rating of 700VAC and an amperage of 3A, it ensures safe power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method offer secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The connector's compact design, with dimensions of just 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Meeting stringent quality standards, including matte tin termination plating, it ensures long-lasting performance. Ideal for high-reliability applications, the GCC65DCTH is a dependable choice for demanding electronic systems.