GCC65DCTI-S288

Heilind Number:SULGCC65DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTI-S288

Detailed Description

Introducing SKU GCC65DCTI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, accommodating 130 positions for seamless connectivity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures optimal signal transmission even in demanding environments. The threaded mount type and straddle orientation offer secure and stable installation. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for various applications. Operating within a wide temperature range of -65 to 125°C, it guarantees durability. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for use in high-reliability systems, this connector, with the acronym GCC65DCTIS288, is a top choice for professionals in the electronics industry.