GCC65DCTI

Heilind Number:SULGCC65DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTI

Detailed Description

Introducing the GCC65DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity with a current rating of 3A and a voltage of 700VAC. Its female gender and through-hole termination method ensure secure attachment. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. With a sleek straight orientation, 130 positions, and a compact design measuring 15.49mm in height and 9.4mm in width, it provides efficient space utilization on PCBs. The matte tin termination plating enhances solderability, while the hairpin contact type facilitates easy mating. Perfect for applications where reliability is paramount, the GCC65DCTI is a top choice in the realm of high-quality connectors.