GCC65DCTN-S288

Heilind Number:SULGCC65DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTN-S288

Detailed Description

The GCC65DCTN-S288 Board-to-Board Connector offers reliable and high-performance connectivity for your electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission. With a pitch of 2.54mm and accommodating 130 positions across 2 rows, it allows for efficient PCB-to-PCB connections. The contact type is Hairpin, guaranteeing secure mating. Designed for versatility, it is oriented for straddle mounting and terminated using a Card Extender method. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in various environments. The termination plating with Matte Tin further enhances its durability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether for industrial, automotive, or aerospace applications, the GCC65DCTN-S288 is a dependable choice for your connectivity needs.