GCC65DCTN

Heilind Number:SULGCC65DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTN

Detailed Description

Introducing the GCC65DCTN, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this female connector ensures reliable conductivity and durability. With two rows and a pitch of 2.54mm, it offers a total of 130 positions for efficient board-to-board connections. The Hairpin contact type and straight orientation facilitate easy assembly. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet capable of handling up to 700VAC and 3A. Ideal for high-reliability applications in aerospace, defense, and industrial sectors, the GCC65DCTN guarantees excellent performance.