GCC65DCTS-S288

Heilind Number:SULGCC65DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTS-S288

Detailed Description

This PA9T & Phosphor Bronze Female PCB connector, with SKU GCC65DCTS-S288, is designed for high reliability in demanding environments. With a 2.54mm pitch and 130 positions, it offers secure and efficient board-to-board connectivity. The contact material of Phosphor Bronze and gold plating ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its side hole mount type and card extender termination method allow for easy installation. Meeting voltage standards of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. The Hairpin contact type and straddle orientation further enhance its reliability. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB designs. In essence, the GCC65DCTS-S288 is a crucial component for robust and high-performance electronic systems.