| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DCTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DCTS |
GCC65DCTS
| Heilind Number: | SULGCC65DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a 2.54mm pitch and 130 positions, it offers ample connectivity options while supporting up to 3A of current and 700VAC of voltage. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Ideal for industrial and commercial use, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its space-saving side hole mount design and straight orientation make it easy to integrate into your PCB layout. Trust in the GCC65DCTS for secure and efficient board-to-board connections.

