GCC65DCTT-S288

Heilind Number:SULGCC65DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTT-S288

Detailed Description

Introducing the GCC65DCTT-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Constructed with PA9T and Phosphor Bronze materials, it boasts exceptional durability and reliability. The contact material is gold-plated, offering superior conductivity, while the termination method of Card Extender guarantees easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various power and signal transmission needs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Hairpin contact type and straddle orientation further enhance its performance, making it perfect for professional PCB assembly. With 130 positions and a tail length of 3.94mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising functionality. The termination plating of Matte Tin ensures long-term corrosion resistance. This connector belongs to the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for various electronic devices. Whether for industrial, aerospace, or telecommunications applications, the GCC65DCTT-S288 delivers unmatched quality and performance.