GCC65DCTT

Heilind Number:SULGCC65DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCTT

Detailed Description

Introducing the GCC65DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PA9T housing and precision-crafted contacts made of phosphor bronze, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets the needs of industrial and electronic devices. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. The gold-plated contacts offer excellent conductivity, while the hairpin design enhances contact stability. With two rows and 130 positions spaced at a pitch of 2.54mm, it provides ample connectivity options. Resilient in harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating adds durability. Compact yet robust, with dimensions of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Whether it's for aerospace, telecommunications, or industrial machinery, the GCC65DCTT guarantees performance and longevity. Elevate your connectivity solutions with this essential component.