GCC65DCWD-S288

Heilind Number:SULGCC65DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWD-S288

Detailed Description

The GCC65DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector with two rows and 130 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts with a pitch of 2.54mm guarantee optimal signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures durability. The GCC65DCWD-S288 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.