GCC65DCWD

Heilind Number:SULGCC65DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWD

Detailed Description

Introducing SKU GCC65DCWD, a high-performance female connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 130 positions spaced at 2.54mm pitch, it offers ample connectivity options. The thru-hole termination method and gold-plated contacts guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type make installation easy and efficient. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, facilitate space-saving on PCBs. Ideal for board-to-board and card edge connections, the GCC65DCWD is a top choice for reliable and high-speed data transfer.