GCC65DCWH-S288

Heilind Number:SULGCC65DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCWH-S288

Detailed Description

Introducing the GCC65DCWH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, making it ideal for complex circuitry. The female connector, made of PA9T and phosphor bronze with gold plating, ensures reliable conductivity even in harsh environments. Its clearance hole mount type and card extender termination method allow for easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector offers exceptional durability. The hairpin contact type and straddle orientation further enhance its stability. Measuring at .61 inches in height and 9.4mm in width, the GCC65DCWH-S288 is compact yet robust. With matte tin termination plating, it guarantees long-term performance. Whether in aerospace, defense, or industrial applications, this connector delivers unparalleled quality and reliability. Elevate your PCB connections with the GCC65DCWH-S288.