GCC65DCWH

Heilind Number:SULGCC65DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWH

Detailed Description

Introducing the GCC65DCWH, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 130 positions, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation facilitate easy and secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. The termination method is through-hole with a tail length of 3.18mm, making it compatible with various PCB designs. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space while ensuring high-density interconnection. Certified for clearance hole mounting, this connector is ideal for aerospace, military, and other hi-rel applications. Trust the GCC65DCWH for robust and dependable board-to-board connectivity.