GCC65DCWI-S288

Heilind Number:SULGCC65DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWI-S288

Detailed Description

Introducing the GCC65DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows for efficient connectivity, this connector guarantees secure and precise mating. Its female gender and threaded mount type ensure stable installation, while the card extender termination method simplifies assembly. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated hairpin contacts, rated for 3A and 700VAC, provide reliable power transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 130 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating in matte tin ensures long-term performance. Ideal for use in aerospace, defense, and industrial systems, this connector, with the acronym GCC65DCWIS288, is a trusted solution for high-reliability interconnections.