GCC65DCWI

Heilind Number:SULGCC65DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWI

Detailed Description

The GCC65DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact two-row design and threaded mounting capability, it offers secure and stable connectivity. The hairpin contact type and 2.54mm pitch allow for efficient data transfer, while the 700VAC voltage rating makes it suitable for various power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With 130 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. The connector's matte tin termination plating provides durability and longevity. Perfect for industrial and electronic applications, the GCC65DCWI guarantees high performance and reliability.