GCC65DCWN-S288

Heilind Number:SULGCC65DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWN-S288

Detailed Description

Introducing the GCC65DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector ensures secure and reliable connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance signal integrity. With a maximum voltage rating of 700VAC and a current rating of 3A, this connector is suitable for power and data transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Its card extender termination method and Matte Tin plating make installation easy and secure. With 130 positions and a tail length of 2.79mm, it provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether it's aerospace, military, or industrial applications, the GCC65DCWN-S288 ensures reliable performance. Upgrade your connectivity with this top-of-the-line PCB connector.