GCC65DCWN

Heilind Number:SULGCC65DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWN

Detailed Description

The GCC65DCWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The two-row, 130-position configuration with hairpin contacts allows for secure mating, while the straight orientation and no-mounting design offer versatility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace systems. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating, it guarantees reliable solder connections. The GCC65DCWN is a top choice for engineers seeking high-reliability connectivity solutions for their designs.