GCC65DCWS-S288

Heilind Number:SULGCC65DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCWS-S288

Detailed Description

Introducing the GCC65DCWS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 130 positions with a tail length of 2.79mm (.11 in), it offers ample connectivity options. The female gender, side-hole mount type, and card extender termination method make installation easy. Constructed with PA9T and Phosphor Bronze, and boasting gold contact plating, it guarantees durability and efficient conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The Hairpin contact type and straddle orientation further enhance its performance. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it's compact yet robust. With matte tin termination plating and compliance with various industry standards, including RoHS, this product is a reliable choice for your connectivity needs. Explore the GCC65DCWS-S288 for seamless and high-quality PCB connections.