GCC65DCWS

Heilind Number:SULGCC65DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWS

Detailed Description

Introducing the GCC65DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity. With an amperage rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The two rows of contacts, utilizing a side hole mount and thru-hole termination method, offer easy and secure installation. Each contact is meticulously plated with gold for optimal conductivity. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. The Hairpin contact type ensures stable signal transmission, while the straight orientation facilitates seamless board-to-board connections. Tailored for high-reliability applications, the GCC65DCWS is the perfect choice for aerospace, defense, and industrial systems. Trust in its performance and durability for your critical connectivity needs.