GCC65DCWT-S288

Heilind Number:SULGCC65DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCWT-S288

Detailed Description

The GCC65DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data-intensive systems. Its dual-row, hairpin contact design with a pitch of 2.54mm guarantees secure connectivity with 130 positions available. The threaded mount and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. With its compact dimensions of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. The matte tin termination plating ensures durability and longevity. Trust the GCC65DCWT-S288 for high-reliability connections in your critical systems.