GCC65DCWT

Heilind Number:SULGCC65DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCWT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC65DCWT

Detailed Description

Introducing the GCC65DCWT, a high-performance board-to-board PCB connector designed for seamless and reliable power and signal transmission. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers 130 positions in a compact design, with a pitch of 2.54mm (.1in) for efficient PCB mounting. Its threaded, through-hole design guarantees secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The GCC65DCWT is a must-have component for any high-reliability electronic system, meeting the most stringent performance standards.