GCC65DETH

Heilind Number:SULGCC65DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DETH

Detailed Description

Introducing the GCC65DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 130 positions across two rows, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The thru-hole mount type and cantilever contact design make installation easy and secure, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. With matte tin termination plating for enhanced durability, this connector is ideal for aerospace, military, and industrial systems where reliability is paramount. Upgrade your PCB connections with the GCC65DETH for unparalleled performance and longevity.