GCC65DETI

Heilind Number:SULGCC65DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DETI

Detailed Description

Introducing the GCC65DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design, it offers dual-row, straight orientation with 130 positions on a 2.54mm pitch, perfect for high-density PCB layouts. The threaded mounting and through-hole termination method guarantee secure and stable connectivity. Rated for up to 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, it is built to withstand extreme conditions. With matte tin termination plating, it offers enhanced durability and longevity. Ideal for aerospace, defense, and industrial electronics, the GCC65DETI is a top choice for high-reliability connectivity solutions.