GCC65DETN

Heilind Number:SULGCC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DETN

Detailed Description

The GCC65DETN is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows for secure connections, this connector offers reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. Its contact material of Phosphor Bronze and contact plating of Gold ensure excellent conductivity and durability. The cantilever contact type and straight orientation make for easy installation onto PCBs. With 130 positions and a tail length of 5.08mm (.2 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of Thru Hole and termination plating of Matte Tin further enhance its reliability. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the GCC65DETN is a top choice for high-reliability electronic systems.