GCC65DEYH

Heilind Number:SULGCC65DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DEYH

Detailed Description

Introducing the GCC65DEYH, a high-performance female connector designed for PCB applications. This connector features two rows with a total of 130 positions, catering to complex board-to-board connections. With a clearance hole mount type and thru-hole termination method, installation is secure and reliable. The contact material, made of phosphor bronze and plated with gold, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its cantilever contact type and straight orientation provide ease of use and efficient signal transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable PCB space. Its matte tin termination plating offers corrosion resistance, extending the connector's lifespan. Ideal for demanding industries such as aerospace, defense, and telecommunications, the GCC65DEYH guarantees reliable performance in critical applications.