GCC65DEYI

Heilind Number:SULGCC65DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DEYI

Detailed Description

The GCC65DEYI is a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. With a threaded mount type and thru-hole termination method, it ensures secure and stable installation on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Compact in size with a connector height of 10.95mm and width of 8.38mm, it saves space on the PCB. Ideal for industrial and commercial applications, the GCC65DEYI is a reliable choice for high-reliability connectivity solutions.