GCC65DEYN

Heilind Number:SULGCC65DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DEYN

Detailed Description

Introducing the GCC65DEYN, a high-performance female connector designed for seamless board-to-board and card edge connections. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at a current rating of 3A and a voltage of 700VAC. With 130 positions in a compact dual-row layout, it offers flexibility in PCB design. The cantilever contact type and straight orientation, combined with a termination method of thru hole mounting, simplify installation. Operating flawlessly in harsh environments, it boasts an extensive temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it provides a secure and space-efficient connectivity solution. Trust the GCC65DEYN for high-reliability performance in your electronic applications.