| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DKAD |
GCC65DKAD
| Heilind Number: | SULGCC65DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DKAD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 130 cantilever contacts with gold plating for optimal conductivity. Its clearance hole mount type and thru-hole termination method ensure secure installation, while the right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width offer versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring durability and high performance. Trust the GCC65DKAD for seamless connectivity in your electronic designs.

