GCC65DKAH

Heilind Number:SULGCC65DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKAH

Detailed Description

Introducing the GCC65DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a cantilever contact type, it offers precise and secure mating. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With 130 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC65DKAH ensures high-reliability performance.