| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DKAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DKAS |
GCC65DKAS
| Heilind Number: | SULGCC65DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable power and signal transmission. With a 2.54mm pitch and 130 positions spread across two rows, it offers ample connectivity in a compact form. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees robust performance in harsh environments. The matte tin termination plating further enhances durability. Perfect for industrial, aerospace, and other hi-rel applications, the GCC65DKAS sets a new standard in connectivity.

